357-018-431-101

Heilind Number:EDA357-018-431-101
Manufacturer:EDAC
Manufacturer Number:357-018-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-101

Detailed Description

Introducing our 357-018-431-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Engineered with precision, this connector boasts a single row design with 18 positions, offering seamless integration for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and efficient board-to-board connections. Its straight mount orientation and high amperage rating of 5A make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the quality and performance of our Card Edge Connector to power your innovations.