357-018-431-102

Heilind Number:EDA357-018-431-102
Manufacturer:EDAC
Manufacturer Number:357-018-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features a single row design with 18 positions, ensuring optimal signal transmission in a compact form factor. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse industrial applications. Its sleek black finish adds a professional touch to any project. Trust in the 357-018-431-102 for superior performance and longevity in your electronic assemblies.