357-018-431-103

Heilind Number:EDA357-018-431-103
Manufacturer:EDAC
Manufacturer Number:357-018-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-103

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a single row with 18 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees a secure and stable connection. The black color adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in the superior performance of this connector for your electronic projects.