357-018-431-104

Heilind Number:EDA357-018-431-104
Manufacturer:EDAC
Manufacturer Number:357-018-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and a pitch of .156 inches, it offers easy installation and efficient space utilization on your PCB. The 18 copper alloy contact positions guarantee secure and stable connections, while the 5A amperage rating ensures optimal power transmission. Engineered for versatility, this connector is suitable for straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and reliability of this essential component for your electronic projects.