357-018-431-107

Heilind Number:EDA357-018-431-107
Manufacturer:EDAC
Manufacturer Number:357-018-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable connections. Featuring a single row design with 18 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is effortless. Rated for 5 A of current, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your PCB assemblies with the superior quality and performance of our Card Edge Connector.