357-018-431-108

Heilind Number:EDA357-018-431-108
Manufacturer:EDAC
Manufacturer Number:357-018-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-108

Detailed Description

Enhance your electronic connections with our 357-018-431-108 Card Edge Connector. Designed for seamless integration into your PCB assemblies, this sleek and sturdy connector features a single row layout with 18 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. The black housing adds a touch of sophistication while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Explore our wide range of products in the Connectors category to discover more solutions for your PCB connections.