357-018-431-112

Heilind Number:EDA357-018-431-112
Manufacturer:EDAC
Manufacturer Number:357-018-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-112

Detailed Description

Upgrade your PCB connections with our 357-018-431-112 Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The 1-row layout with 18 positions offers seamless connectivity, while the copper alloy contacts guarantee optimal signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating between -40 and 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure board-to-board connections in your projects.