357-018-431-158

Heilind Number:EDA357-018-431-158
Manufacturer:EDAC
Manufacturer Number:357-018-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both reliability and longevity. With a single row configuration and 18 positions, it offers optimal connectivity in a compact form factor. The copper alloy contacts provide efficient power transfer, with a 5A amperage rating suitable for various power requirements. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this Card Edge Connector for seamless and secure PCB connections in your next project.