357-018-431-168

Heilind Number:EDA357-018-431-168
Manufacturer:EDAC
Manufacturer Number:357-018-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, model number 357-018-431-168. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it features 18 positions for seamless connectivity. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Whether you're a tech enthusiast or a professional in need of reliable PCB connectors, our Card Edge Connector is the ideal choice. Upgrade your setup today and experience enhanced performance like never before.