357-018-431-178

Heilind Number:EDA357-018-431-178
Manufacturer:EDAC
Manufacturer Number:357-018-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-431-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 18 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game with this essential product, available now in our PCB Connectors collection.