357-018-440-201

Heilind Number:EDA357-018-440-201
Manufacturer:EDAC
Manufacturer Number:357-018-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-201

Detailed Description

Upgrade your PCB connections with the 357-018-440-201 Card Edge Connector. Designed for performance and durability, this black connector features a dual-row configuration, accommodating up to 18 positions with a pitch of .156 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a 5 A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this high-quality component for seamless board-to-board connections in your projects. Find it in the Connectors category under PCB Connectors on our website.