357-018-440-202

Heilind Number:EDA357-018-440-202
Manufacturer:EDAC
Manufacturer Number:357-018-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-202

Detailed Description

Introducing the 357-018-440-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is as visually appealing as it is functional. With a high amperage rating of 5 A, it ensures optimal power transmission in any application. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 18 positions, it offers ample connectivity options with precise signal transmission. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in harsh environments. Trust in this connector for seamless and efficient PCB connections in a variety of electronic devices.