357-018-440-203

Heilind Number:EDA357-018-440-203
Manufacturer:EDAC
Manufacturer Number:357-018-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-203

Detailed Description

Upgrade your PCB connections with our 357-018-440-203 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 18 positions each, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and reliability of our Card Edge Connector to keep your electronic devices running smoothly. Elevate your connections with this essential component.