357-018-440-204

Heilind Number:EDA357-018-440-204
Manufacturer:EDAC
Manufacturer Number:357-018-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-018-440-204. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers unparalleled performance and reliability. With a double row design featuring 18 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector to deliver quality and efficiency in every connection.