357-018-440-207

Heilind Number:EDA357-018-440-207
Manufacturer:EDAC
Manufacturer Number:357-018-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic assemblies. This sleek and durable connector features a striking black color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With two rows of 18 gold-plated Copper Alloy contacts, it guarantees optimal signal transmission efficiency. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Engineered to deliver in harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its 5A amperage rating and superior construction for consistent performance in your electronic applications. Elevate your connectivity with this essential component, available now in our extensive range of quality PCB connectors.