357-018-440-208

Heilind Number:EDA357-018-440-208
Manufacturer:EDAC
Manufacturer Number:357-018-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. This sleek and durable connector, with a striking black housing made of UL 94V-0 rated Thermoplastic Polyester, ensures both reliability and safety. Featuring two rows of precisely crafted Copper Alloy contacts, it offers a total of 18 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transfer. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environmental conditions. Its straight mount orientation allows for easy installation, making it ideal for use in industrial, telecommunications, and consumer electronics. Trust in the quality and precision of our Card Edge Connector for seamless connectivity in your PCB assemblies.