357-018-440-258

Heilind Number:EDA357-018-440-258
Manufacturer:EDAC
Manufacturer Number:357-018-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-258

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and adherence to safety standards. With a dual-row configuration and a total of 18 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for all your PCB connection needs.