357-018-440-268

Heilind Number:EDA357-018-440-268
Manufacturer:EDAC
Manufacturer Number:357-018-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-440-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts, each with 18 positions, provide ample connectivity for your electronic devices. Operating at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Designed for easy installation, the straight mount orientation and .156-inch pitch make it a versatile choice for board-to-board connections. Trust in the quality and precision of our Card Edge Connector to enhance the efficiency and functionality of your PCB system.