357-018-441-101

Heilind Number:EDA357-018-441-101
Manufacturer:EDAC
Manufacturer Number:357-018-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-101

Detailed Description

Introducing our 357-018-441-101 Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board PCB connectivity. This sleek black connector boasts a single row configuration with 18 positions, perfect for streamlined setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures maximum durability and conductivity, even in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any application. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.