357-018-441-102

Heilind Number:EDA357-018-441-102
Manufacturer:EDAC
Manufacturer Number:357-018-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a single row layout with 18 positions, ensuring efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances aesthetics but also guarantees fire safety compliance. Copper alloy contacts provide reliable conductivity, rated for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in our Card Edge Connector to deliver seamless connectivity and durability in your electronic applications.