357-018-441-103

Heilind Number:EDA357-018-441-103
Manufacturer:EDAC
Manufacturer Number:357-018-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-103

Detailed Description

Introducing our Card Edge Connector, a vital component designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and reliability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and a pitch of .156 inches, it offers efficient connectivity for up to 18 positions, ideal for compact PCB designs. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this connector for your electronic projects.