357-018-441-104

Heilind Number:EDA357-018-441-104
Manufacturer:EDAC
Manufacturer Number:357-018-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-104

Detailed Description

Introducing our 357-018-441-104 Card Edge Connector, the ultimate solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black color and is engineered to handle up to 5A of current, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliability even in the most demanding environments. With 18 positions arranged in a single row, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and efficient PCB integration. Its straight mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and reliable board-to-board connections. Trust in our commitment to quality and innovation with this essential component from our extensive lineup of PCB connectors.