357-018-441-107

Heilind Number:EDA357-018-441-107
Manufacturer:EDAC
Manufacturer Number:357-018-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-107

Detailed Description

Introducing our 357-018-441-107 Card Edge Connector, a sleek and reliable component designed for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only guarantees high performance but also adds a touch of sophistication to your electronic assembly. With a single row configuration and 18 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material provides durability and conductivity, making it perfect for applications requiring a 5A amperage. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in the 357-018-441-107 for seamless connectivity solutions in your projects.