357-018-441-108

Heilind Number:EDA357-018-441-108
Manufacturer:EDAC
Manufacturer Number:357-018-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-108

Detailed Description

Enhance your PCB connectivity with our 357-018-441-108 Card Edge Connector. Designed for uncompromising performance, this single-row connector features 18 positions and a .156-inch pitch, ensuring seamless integration into your circuit board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability even in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing offer easy installation, while its sleek black color adds a professional touch to your design. Trust in this connector for efficient signal transmission and secure connections in your electronic projects. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.