357-018-441-168

Heilind Number:EDA357-018-441-168
Manufacturer:EDAC
Manufacturer Number:357-018-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-018-441-168). Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row configuration and 18 positions, it offers efficient connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its 5A amperage rating and precision engineering to keep your systems running smoothly. Explore our full range of PCB connectors for all your connectivity needs.