357-018-441-178

Heilind Number:EDA357-018-441-178
Manufacturer:EDAC
Manufacturer Number:357-018-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-441-178

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector is designed for optimal performance in a variety of electronic applications. With a sleek black finish and made from UL 94V-0 Thermoplastic Polyester, it not only looks great but also meets stringent safety standards. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Featuring a single row layout with 18 positions, this connector offers versatility for your project needs. Its straight mount orientation makes installation a breeze. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C. Trust in the quality and reliability of this Card Edge Connector for all your connectivity requirements.