357-018-442-202

Heilind Number:EDA357-018-442-202
Manufacturer:EDAC
Manufacturer Number:357-018-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-202

Detailed Description

Introducing our 357-018-442-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black color, this connector is designed to withstand rigorous industrial environments. With a 5A amperage rating, it guarantees efficient power transmission. The two-row design with 18 positions ensures ample connectivity options, while the copper alloy contact material and .156-inch pitch deliver optimal signal integrity. Its straight mount orientation and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with the 357-018-442-202, the perfect blend of performance and durability.