357-018-442-203

Heilind Number:EDA357-018-442-203
Manufacturer:EDAC
Manufacturer Number:357-018-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-203

Detailed Description

Introducing our 357-018-442-203 Card Edge Connector, a sleek and durable solution for connecting PCBs with ease. Designed for high-performance applications, this connector boasts a black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and safety compliance. With two rows of contacts made from robust Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers reliable connectivity for up to 18 positions. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for use in a wide range of electronic devices, the 357-018-442-203 is a must-have component for seamless board-to-board connections. Elevate your PCB assembly with this quality Card Edge Connector.