357-018-442-204

Heilind Number:EDA357-018-442-204
Manufacturer:EDAC
Manufacturer Number:357-018-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-204

Detailed Description

Introducing the 357-018-442-204 Card Edge Connector, a sleek and reliable component designed for seamless board-to-board connections. With its pitch of .156 inches and two rows of 18 positions, this connector ensures secure and efficient data transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees high performance and longevity even in the most demanding environments. Its black color adds a sleek finish to your PCB assembly. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Trust the 357-018-442-204 for all your connectivity needs, whether in industrial machinery, telecommunications equipment, or consumer electronics. Upgrade your designs with this essential component today.