357-018-442-207

Heilind Number:EDA357-018-442-207
Manufacturer:EDAC
Manufacturer Number:357-018-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it allows for smooth and efficient data transfer. Its 18 positions offer ample connectivity options, while a straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality in both extreme cold and hot conditions. Trust in its 5A amperage rating and robust construction to meet your PCB connectivity needs with unmatched reliability. Elevate your electronic designs with the 357-018-442-207 Card Edge Connector.