357-018-442-212

Heilind Number:EDA357-018-442-212
Manufacturer:EDAC
Manufacturer Number:357-018-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-212

Detailed Description

Introducing our 357-018-442-212 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector boasts a high amperage of 5A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers impeccable performance and signal integrity. The connector features 18 positions, allowing for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into any system. Trust in the 357-018-442-212 for exceptional quality and performance in your PCB connectivity needs.