357-018-442-258

Heilind Number:EDA357-018-442-258
Manufacturer:EDAC
Manufacturer Number:357-018-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of precise copper alloy contacts, each with a pitch of .156 inches, it guarantees secure and efficient power transmission. Boasting a total of 18 positions, this connector offers ample connectivity for complex electronic systems. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for both standard and demanding environments. Trust in this connector to deliver exceptional performance and longevity, meeting the highest industry standards with ease. Elevate your PCB connectivity with the Card Edge Connector.