357-018-442-268

Heilind Number:EDA357-018-442-268
Manufacturer:EDAC
Manufacturer Number:357-018-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-268

Detailed Description

Upgrade your PCB connectivity with our 357-018-442-268 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 18 positions allow for versatile board-to-board connections. Engineered for seamless integration, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.