357-018-442-278

Heilind Number:EDA357-018-442-278
Manufacturer:EDAC
Manufacturer Number:357-018-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-018-442-278, designed for seamless connectivity in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black color and a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, offering a total of 18 positions, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy and efficient mounting on your board. Featuring a straight mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is not only versatile but also dependable. Trust in its quality, trust in seamless connectivity - choose our Card Edge Connector for your next project.