357-018-445-101

Heilind Number:EDA357-018-445-101
Manufacturer:EDAC
Manufacturer Number:357-018-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a contact material of high-quality Copper Alloy, this connector guarantees optimal conductivity for your electronic applications. Offering 18 positions in a single row with a pitch of .156 inches, it allows for efficient data transfer and power distribution. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industries. Upgrade your PCB connections with the 357-018-445-101 Card Edge Connector, setting the standard for quality and performance in the field of electronic components.