357-018-445-102

Heilind Number:EDA357-018-445-102
Manufacturer:EDAC
Manufacturer Number:357-018-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-102

Detailed Description

Upgrade your PCB connections with our 357-018-445-102 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 18 positions, it offers ample connectivity for your electronic devices. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient installation. Whether you're a professional in the field or a DIY enthusiast, this connector is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of applications. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.