357-018-445-103

Heilind Number:EDA357-018-445-103
Manufacturer:EDAC
Manufacturer Number:357-018-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-103

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 18 positions, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The sleek black finish adds a professional touch to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its 5A amperage rating and straight mount orientation for secure and efficient power delivery. Elevate your connectivity with this essential component.