357-018-445-107

Heilind Number:EDA357-018-445-107
Manufacturer:EDAC
Manufacturer Number:357-018-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connections. Designed with precision and durability in mind, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row configuration and 18 positions, it facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for secure and efficient connectivity in your electronic projects.