357-018-445-108

Heilind Number:EDA357-018-445-108
Manufacturer:EDAC
Manufacturer Number:357-018-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Engineered for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row design and 18 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in harsh environmental conditions. Its .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, our Card Edge Connector is the ideal choice for seamless and secure PCB connections.