357-018-445-112

Heilind Number:EDA357-018-445-112
Manufacturer:EDAC
Manufacturer Number:357-018-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless integration in a wide range of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With a single row design and 18 positions, it offers ample connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Explore the possibilities with this essential component, a standout in our comprehensive lineup of connectors.