357-018-445-158

Heilind Number:EDA357-018-445-158
Manufacturer:EDAC
Manufacturer Number:357-018-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless and reliable PCB connections. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 18 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its pitch of .156 inches and row spacing of .2 inches allow for easy installation and maintenance. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Upgrade your PCB connections with this high-performance connector and experience unparalleled efficiency and performance.