357-018-445-168

Heilind Number:EDA357-018-445-168
Manufacturer:EDAC
Manufacturer Number:357-018-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout, it offers 18 positions with a .156 inch pitch, perfect for streamlined board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Black Card Edge Connector, rated for 5A, guarantees premium performance and longevity. Elevate your electronic projects with this essential component.