357-018-445-178

Heilind Number:EDA357-018-445-178
Manufacturer:EDAC
Manufacturer Number:357-018-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. Its single-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates 18 positions, making it ideal for a wide range of applications. Crafted with copper alloy contacts, this connector guarantees optimal conductivity and signal integrity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it meets the highest industry standards for efficiency and reliability. Trust in our Card Edge Connector to deliver seamless and secure connectivity for your PCB projects.