357-018-447-101

Heilind Number:EDA357-018-447-101
Manufacturer:EDAC
Manufacturer Number:357-018-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-101

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-018-447-101) in sleek Black. Designed for seamless integration in electronic devices, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 18 positions, it provides efficient connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and performance, as it is a crucial component in our extensive range of PCB connectors, designed to meet the highest industry standards. Upgrade your connectivity solutions with this essential Card Edge Connector.