357-018-447-103

Heilind Number:EDA357-018-447-103
Manufacturer:EDAC
Manufacturer Number:357-018-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-103

Detailed Description

Introducing our 357-018-447-103 Card Edge Connector, a high-performance and durable solution for your PCB connectivity needs. With a sleek black design and made from UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks great but also offers superior safety and reliability. Featuring a single row layout with 18 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures excellent conductivity for optimal performance. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for a variety of applications. Trust in our Card Edge Connector for efficient and secure PCB connectivity in your projects.