357-018-447-104

Heilind Number:EDA357-018-447-104
Manufacturer:EDAC
Manufacturer Number:357-018-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-104

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 18 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient performance. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of industrial applications. Its .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Trust in the superior quality and versatility of our Card Edge Connector for all your PCB assembly needs.