357-018-447-107

Heilind Number:EDA357-018-447-107
Manufacturer:EDAC
Manufacturer Number:357-018-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-107

Detailed Description

Introducing our 357-018-447-107 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the most demanding environments. With a single row design, 18 positions, and a pitch of .156 inches, it offers precise and efficient connection capabilities. The copper alloy contact material guarantees excellent conductivity, while the 5A amperage rating supports high-power applications. Designed for straight mount orientation, it simplifies installation and maintenance processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications. Trust in our Card Edge Connector for superior quality and performance in your PCB connectivity needs.