357-018-447-108

Heilind Number:EDA357-018-447-108
Manufacturer:EDAC
Manufacturer Number:357-018-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-108

Detailed Description

Enhance the connectivity of your electronic devices with our sleek and durable Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector features a single row layout with 18 positions, providing ample room for your circuitry needs. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The pitch of .156 inches and row spacing of .2 inches offer efficient signal transmission, while the straight mount orientation simplifies installation. With an impressive 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component, available now in classic black.