357-018-447-112

Heilind Number:EDA357-018-447-112
Manufacturer:EDAC
Manufacturer Number:357-018-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-112

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration onto circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 18 copper alloy contact positions, it provides ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing offer precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial, commercial, or personal projects, trust in the quality and efficiency of our Card Edge Connector to deliver optimal performance every time.