357-018-447-158

Heilind Number:EDA357-018-447-158
Manufacturer:EDAC
Manufacturer Number:357-018-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh industrial environments. With a single row design, it offers 18 positions for seamless data transmission. The contact material, Copper Alloy, guarantees efficient power delivery with a low amperage of 5A. Engineered for easy installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB project requiring secure and efficient interconnection. Elevate your electronics assembly with the 357-018-447-158 Card Edge Connector.